
6051600 | |
|---|---|
DigiKey Part Number | 1882-6051600-ND |
Manufacturer | |
Manufacturer Product Number | 6051600 |
Description | SAFETY LOCKING DEVICES, I110 LOC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solenoid Locking Interlock DPST-NC |
Datasheet | Datasheet |
Category | Voltage Rating 230VAC, 24VDC |
Manufacturer SICK, Inc. | Holding Force 255kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Conduit Thread Size M20 x3 |
Type Solenoid Locking | Operating Temperature -20°C ~ 55°C |
Circuit DPST-NC | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 4A (AC/DC) | Approval Agency CCC, CE, cULus, EAC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,363.18000 | ¥6,363.18 |
| 5 | ¥5,548.77000 | ¥27,743.85 |
| 10 | ¥5,230.11900 | ¥52,301.19 |
| 25 | ¥4,129.31160 | ¥103,232.79 |










