Solenoid Locking Interlock 4PST-3NC/1NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6051597

DigiKey Part Number
1882-6051597-ND
Manufacturer
Manufacturer Product Number
6051597
Description
INTERLOCK SOLENOID LOCKING 4PST
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Solenoid Locking Interlock 4PST-3NC/1NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
230VAC, 24VDC
Manufacturer
SICK, Inc.
Holding Force
255kgf
Series
Actuator Type
Panel Disconnect
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Conduit Thread Size
M20 x3
Type
Solenoid Locking
Operating Temperature
-20°C ~ 55°C
Circuit
4PST-3NC/1NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Current Rating (Amps)
4A (AC/DC)
Approval Agency
CCC, CE, cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,543.79000¥5,543.79
Manufacturers Standard Package