Capacitive Proximity Sensor 0.039" ~ 0.315" (1mm ~ 8mm) IP67 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6051010

DigiKey Part Number
1882-6051010-ND
Manufacturer
Manufacturer Product Number
6051010
Description
SENSOR PROX CAP 1-8MM MOD 2M CBL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.039" ~ 0.315" (1mm ~ 8mm) IP67 Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
SICK, Inc.
Material - Body
Plastic
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-20°C ~ 75°C (TA)
Sensor Type
Capacitive
Ingress Protection
IP67
Sensing Distance
0.039" ~ 0.315" (1mm ~ 8mm)
Indicator
LED
Output Type
PNP-NC, 3-Wire
Package / Case
Module
Response Frequency
100Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,510.35000¥1,510.35
Manufacturers Standard Package