
6051004 | |
|---|---|
DigiKey Part Number | 1882-6051004-ND |
Manufacturer | |
Manufacturer Product Number | 6051004 |
Description | SENSOR PROX CAP 1MM-8MM IP67 MOD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.039" ~ 0.315" (1mm ~ 8mm) IP67 Module |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -20°C ~ 75°C (TA) |
Sensor Type Capacitive | Ingress Protection IP67 |
Sensing Distance 0.039" ~ 0.315" (1mm ~ 8mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Module |
Response Frequency 100Hz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,585.85000 | ¥1,585.85 |
| 5 | ¥1,481.95000 | ¥7,409.75 |
| 10 | ¥1,443.19700 | ¥14,431.97 |
| 25 | ¥1,396.80240 | ¥34,920.06 |
| 50 | ¥1,365.03240 | ¥68,251.62 |












