
6048421 | |
|---|---|
DigiKey Part Number | 1882-6048421-ND |
Manufacturer | |
Manufacturer Product Number | 6048421 |
Description | ULTRASONIC SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 4.724" ~ 51.181" (120mm ~ 1300mm) IP65, IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP65, IP67 |
Sensing Distance 4.724" ~ 51.181" (120mm ~ 1300mm) | Indicator LED |
Output Type PNP | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,341.31000 | ¥3,341.31 |
| 5 | ¥3,143.51600 | ¥15,717.58 |
| 10 | ¥3,069.73700 | ¥30,697.37 |
| 25 | ¥2,981.39720 | ¥74,534.93 |











