
6048408 | |
|---|---|
DigiKey Part Number | 1882-6048408-ND |
Manufacturer | |
Manufacturer Product Number | 6048408 |
Description | SENSOR PROX ULTRASN 20-150MM CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 0.787" ~ 5.906" (20mm ~ 150mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer SICK, Inc. | Voltage - Supply 10V ~ 30V |
Series | Termination Style Connector |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP67 |
Sensor Type Ultrasonic | Indicator LED |
Sensing Distance 0.787" ~ 5.906" (20mm ~ 150mm) | Package / Case Cylinder, Threaded - M18 |
Output Type PNP | Base Product Number |
Response Frequency 25Hz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,019.04000 | ¥3,019.04 |
| 5 | ¥2,838.56000 | ¥14,192.80 |
| 10 | ¥2,771.21000 | ¥27,712.10 |
| 25 | ¥2,690.59040 | ¥67,264.76 |
















