Pressure Sensor 1000PSI (6894.76kPa) Gauge Female - 1/4" (6.35mm) NPT 0 V ~ 10 V Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6048340

DigiKey Part Number
1882-6048340-ND
Manufacturer
Manufacturer Product Number
6048340
Description
SEN PRESS 0-1000 PSI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1000PSI (6894.76kPa) Gauge Female - 1/4" (6.35mm) NPT 0 V ~ 10 V Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
0 V ~ 10 V
Manufacturer
SICK, Inc.
Accuracy
±1%
Series
Voltage - Supply
15V ~ 35V
Packaging
Bulk
Port Size
Female - 1/4" (6.35mm) NPT
Part Status
Active
Port Style
Threaded
Applications
Industrial Automation
Termination Style
Connector
Pressure Type
Gauge
Operating Temperature
-20°C ~ 85°C
Operating Pressure
1000PSI (6894.76kPa)
Package / Case
Module
Output Type
Analog Voltage, PNP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,026.88000¥6,026.88
Manufacturers Standard Package