
6044699 | |
|---|---|
DigiKey Part Number | 1882-6044699-ND |
Manufacturer | |
Manufacturer Product Number | 6044699 |
Description | RETRO-REFL SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.394" ~ 590.551" (10mm ~ 15m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Adjustment Type Adjustable, 2-Turn Potentiometer |
Sensing Distance 0.394" ~ 590.551" (10mm ~ 15m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,976.04000 | ¥2,976.04 |
| 10 | ¥2,642.33000 | ¥26,423.30 |













