
6043358 | |
|---|---|
DigiKey Part Number | 1882-6043358-ND |
Manufacturer | |
Manufacturer Product Number | 6043358 |
Description | FEM CON AN CAB QC M12-8P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 8 | Features Backshell, Coupling Nut |
Shell Size - Insert M12-8 | Shielding |
Mounting Type Free Hanging (In-Line), Right Angle | Current Rating (Amps) 1.75A |
Termination Screw | Voltage Rating 30V |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,019.19000 | ¥1,019.19 |










