Retroreflective Optical Sensor 1.969" ~ 275.591" (50mm ~ 7m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6041819

DigiKey Part Number
1882-6041819-ND
Manufacturer
Manufacturer Product Number
6041819
Description
RETRO-REFL SENS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 1.969" ~ 275.591" (50mm ~ 7m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON
Series
Light Source
Red (645nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Retroreflective
Adjustment Type
Adjustable, 270° Turn Potentiometer
Sensing Distance
1.969" ~ 275.591" (50mm ~ 7m)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,492.57000¥1,492.57
10¥1,294.89100¥12,948.91
Manufacturers Standard Package