Liquid Level Sensor Analog 4mA ~ 20mA Output Cable Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6040947

DigiKey Part Number
1882-6040947-ND
Manufacturer
Manufacturer Product Number
6040947
Description
SEN LVL LIQ ANALOG 4MA / 20MA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Analog 4mA ~ 20mA Output Cable Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog
Manufacturer
SICK, Inc.
Output Configuration
4mA ~ 20mA
Series
Mounting Type
Cable Mount
Packaging
Bulk
Material - Housing & Prism
Stainless Steel
Part Status
Active
Operating Temperature
0°C ~ 50°C
Type
Liquid
Voltage Rating
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,850.80000¥7,850.80
Manufacturers Standard Package