4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.656' (200.00mm, 7.87")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2079920

DigiKey Part Number
1882-2079920-ND
Manufacturer
Manufacturer Product Number
2079920
Description
STRANDED CABLE F EFX50
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
SICK, Inc.
Length
0.656' (200.00mm, 7.87")
Packaging
Bulk
Color
Gray, Green, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Individual Wire Leads
Cable Termination
Crimp
Number of Positions
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥150.93000¥150.93
Manufacturers Standard Package