
6037727 | |
|---|---|
DigiKey Part Number | 1882-6037727-ND |
Manufacturer | |
Manufacturer Product Number | 6037727 |
Description | CBL 8POS PLUG RA TO WIRE 65.6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 65.6' (20.0m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer SICK, Inc. | Length 65.6' (20.0m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,396.74000 | ¥3,396.74 |
| 10 | ¥2,887.85000 | ¥28,878.50 |
| 25 | ¥2,792.26160 | ¥69,806.54 |













