Resistive Sensor Linear Position External Magnet, Not Included Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1116912

DigiKey Part Number
1882-1116912-ND
Manufacturer
Manufacturer Product Number
1116912
Description
MOTORFEEDBACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position External Magnet, Not Included Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Digital
Manufacturer
SICK, Inc.
Output Signal
Clockwise Increase
Series
Actuator Type
External Magnet, Not Included
Packaging
Bulk
Voltage - Supply
7V ~ 12V
Part Status
Active
Mounting Type
Chassis Mount
For Measuring
Linear Position
Termination Style
Connector
Technology
Resistive
Operating Temperature
-30°C ~ 85°C
Linear Range
0 ~ 16384.00mm (0 ~ 645.04")
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10,654.83000¥10,654.83
Manufacturers Standard Package