Ultrasonic Proximity Sensor 2.559" ~ 13.78" (65mm ~ 350mm) IP67 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ultrasonic Proximity Sensor 2.559" ~ 13.78" (65mm ~ 350mm) IP67 Cylinder, Threaded - M30
Tutorial Ultrasonic Sensors:  Advantages and fields of application
Tutorial Ultrasonic Sensors:  Variable sound cone adjustment

6037665

DigiKey Part Number
1882-6037665-ND
Manufacturer
Manufacturer Product Number
6037665
Description
SENSOR PROX ULTRASN 65-350MM CYL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 2.559" ~ 13.78" (65mm ~ 350mm) IP67 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Nickel-Plated Brass, Polybutylene Terephthalate (PBT)
Manufacturer
SICK, Inc.
Voltage - Supply
9V ~ 30V
Series
Termination Style
Connector
Packaging
Bulk
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Ingress Protection
IP67
Sensor Type
Ultrasonic
Indicator
LED
Sensing Distance
2.559" ~ 13.78" (65mm ~ 350mm)
Package / Case
Cylinder, Threaded - M30
Output Type
PNP
Base Product Number
Response Frequency
12Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,532.30000¥6,532.30
5¥6,184.00600¥30,920.03
10¥6,053.99300¥60,539.93
Manufacturers Standard Package