



6037661 | |
|---|---|
DigiKey Part Number | 1882-6037661-ND |
Manufacturer | |
Manufacturer Product Number | 6037661 |
Description | SENSOR PROX ULTRASN 65-350MM CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 2.559" ~ 13.78" (65mm ~ 350mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass, Polybutylene Terephthalate (PBT) |
Manufacturer SICK, Inc. | Voltage - Supply 9V ~ 30V |
Series | Termination Style Connector |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP67 |
Sensor Type Ultrasonic | Indicator LED |
Sensing Distance 2.559" ~ 13.78" (65mm ~ 350mm) | Package / Case Cylinder, Threaded - M30 |
Output Type PNP | Base Product Number |
Response Frequency 12Hz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,415.68000 | ¥4,415.68 |
| 5 | ¥4,165.97800 | ¥20,829.89 |
| 10 | ¥4,072.82400 | ¥40,728.24 |
| 25 | ¥3,781.97200 | ¥94,549.30 |






