



6036918 | |
|---|---|
DigiKey Part Number | 1882-6036918-ND |
Manufacturer | |
Manufacturer Product Number | 6036918 |
Description | SENSOR PROX ULTRA 200-1300MM CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 7.874" ~ 51.181" (200mm ~ 1300mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass, Polybutylene Terephthalate (PBT) |
Manufacturer SICK, Inc. | Voltage - Supply 9V ~ 30V, 15V ~ 30V |
Series | Termination Style Connector |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP67 |
Sensor Type Ultrasonic | Indicator LED |
Sensing Distance 7.874" ~ 51.181" (200mm ~ 1300mm) | Package / Case Cylinder, Threaded - M30 |
Output Type Analog Current and Voltage | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,591.45000 | ¥8,591.45 |
| 5 | ¥8,152.05000 | ¥40,760.25 |
| 10 | ¥7,988.00600 | ¥79,880.06 |





