Emergency Stop Switch 3PST-2NC/1NO Chassis Mount Control Box Enclosure, Status Indicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6036751

DigiKey Part Number
1882-6036751-ND
Manufacturer
Manufacturer Product Number
6036751
Description
SWITCH ESTOP TWIST RESET 3A 250V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch 3PST-2NC/1NO Chassis Mount Control Box Enclosure, Status Indicator
Datasheet
 Datasheet
EDA/CAD Models
6036751 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Control Box Enclosure, Status Indicator
Manufacturer
SICK, Inc.
Current Rating (Amps)
3A (AC), 2A (DC)
Series
Voltage Rating - AC
250 V
Packaging
Bulk
Voltage Rating - DC
24 V
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Ingress Protection
IP54 - Dust Protected, Water Resistant
Reset Operation
Twist
Operating Temperature
-25°C ~ 55°C
Circuit
3PST-2NC/1NO
Illumination Voltage (Nominal)
24 VDC
Switch Function
On-Off, Off-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,464.86000¥1,464.86
10¥1,326.37500¥13,263.75
25¥1,274.96560¥31,874.14
50¥1,237.39000¥61,869.50
Manufacturers Standard Package