
6034245 | |
|---|---|
DigiKey Part Number | 1882-6034245-ND |
Manufacturer | |
Manufacturer Product Number | 6034245 |
Description | MOTION CONTROL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer SICK, Inc. | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Controller Type General Purpose | Ingress Protection IP20, IP40 |
Contact Rating @ Voltage 0.12A @ 24VDC | Approval Agency cULus |
Safety Category Category 4, PLe, SIL3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,369.63000 | ¥8,369.63 |










