


1055447 | |
|---|---|
DigiKey Part Number | 1882-1055447-ND |
Manufacturer | |
Manufacturer Product Number | 1055447 |
Description | SENSOR PROX INDUCT 3MM IP68 MOD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP68 Module |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 75°C (TA) |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 0.118" (3mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Module |
Response Frequency 2kHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥826.01000 | ¥826.01 |
| 5 | ¥766.79400 | ¥3,833.97 |
| 10 | ¥744.73000 | ¥7,447.30 |
| 25 | ¥718.32840 | ¥17,958.21 |
| 50 | ¥700.25040 | ¥35,012.52 |
| 100 | ¥683.65910 | ¥68,365.91 |



