5 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6028329

DigiKey Part Number
1882-6028329-ND
Manufacturer
Manufacturer Product Number
6028329
Description
FEM W RESISTOR 5P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
Keyed
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Features
Coupling Nut
Number of Positions
5
Shielding
Shell Size - Insert
7/8"-5
Current Rating (Amps)
9A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
250VAC
Termination
Crimp
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥841.97000¥841.97
Manufacturers Standard Package