
1029789 | |
|---|---|
DigiKey Part Number | 1882-1029789-ND |
Manufacturer | |
Manufacturer Product Number | 1029789 |
Description | SENSOR OPT 20-8000CM DIGITAL NPN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 5.91" ~ 1968.50" (15 ~ 5000cm) Digital, NPN, PNP, Push-Pull Output |
Datasheet | Datasheet |
Category | Sensing Distance 5.91" ~ 1968.50" (15 ~ 5000cm) |
Manufacturer SICK, Inc. | Output Type Digital, NPN, PNP, Push-Pull |
Series | Voltage - Supply 18V ~ 30V |
Packaging Bulk | Current - Supply 250 mA |
Part Status Active | Operating Temperature -10°C ~ 55°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1052684 | SICK, Inc. | 4 | 1882-1052684-ND | ¥38,996.67000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65,762.16000 | ¥65,762.16 |












