
6027340 | |
|---|---|
DigiKey Part Number | 1882-6027340-ND |
Manufacturer | |
Manufacturer Product Number | 6027340 |
Description | LIGHT BARRIER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 52.49' (16m) |
Datasheet | Datasheet |
Category | Voltage - Supply 19.2V ~ 28.8V |
Manufacturer SICK, Inc. | Response Time 400µs |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Adjustment Type Fixed |
Sensing Distance 52.49' (16m) | Operating Temperature -20°C ~ 55°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,883.17000 | ¥2,883.17 |
| 10 | ¥2,559.68000 | ¥25,596.80 |
| 25 | ¥2,473.51640 | ¥61,837.91 |













