Through-Beam Optical Sensor 52.49' (16m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6027339

DigiKey Part Number
1882-6027339-ND
Manufacturer
Manufacturer Product Number
6027339
Description
LIGHT BARRIER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 52.49' (16m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
19.2V ~ 28.8V
Manufacturer
SICK, Inc.
Response Time
400µs
Series
Light Source
Red (660nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Through-Beam
Adjustment Type
Fixed
Sensing Distance
52.49' (16m)
Operating Temperature
-20°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,075.52000¥2,075.52
10¥1,823.12900¥18,231.29
25¥1,755.86240¥43,896.56
Manufacturers Standard Package