Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6025877

DigiKey Part Number
1882-6025877-ND
Manufacturer
Manufacturer Product Number
6025877
Description
INDUCT PROXIM SENSOR
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
SICK, Inc.
Material - Body
Stainless Steel
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Connector
Part Status
Obsolete
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.079" (2mm)
Indicator
LED
Output Type
PNP-NO, 3-Wire
Package / Case
Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1101127SICK, Inc.01882-1101127-ND¥853.46000MFR Recommended
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,511.37000¥1,511.37
Manufacturers Standard Package