


6025871 | |
|---|---|
DigiKey Part Number | 1882-6025871-ND |
Manufacturer | |
Manufacturer Product Number | 6025871 |
Description | INDUCTIVE PROXIMITY SENSORS, IM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NC | Package / Case Cylinder, Threaded - M8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,422.85000 | ¥1,422.85 |
| 5 | ¥1,328.27800 | ¥6,641.39 |
| 10 | ¥1,293.03000 | ¥12,930.30 |
| 25 | ¥1,250.83680 | ¥31,270.92 |
| 50 | ¥1,221.94160 | ¥61,097.08 |











