Non-Locking Interlock DPST-NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6025100

DigiKey Part Number
1882-6025100-ND
Manufacturer
Manufacturer Product Number
6025100
Description
INTERLOCK NON-LOCKING DPST
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Non-Locking Interlock DPST-NC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
240VAC, 24VDC
Manufacturer
SICK, Inc.
Holding Force
612gf
Series
Actuator Type
Panel Disconnect
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Conduit Thread Size
M16
Type
Non-Locking
Operating Temperature
-20°C ~ 80°C
Circuit
DPST-NC
Ingress Protection
IP67 - Dust Tight, Waterproof
Current Rating (Amps)
3A (AC), 2A (DC)
Approval Agency
CCC, CE, cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,072.62000¥1,072.62
5¥935.60200¥4,678.01
10¥882.00300¥8,820.03
25¥815.71280¥20,392.82
50¥768.78880¥38,439.44
100¥724.46820¥72,446.82
Manufacturers Standard Package