Cable Pull Switch 4PST-3NC/1NO 3A (AC), 2A (DC) 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6025076

DigiKey Part Number
1882-6025076-ND
Manufacturer
Manufacturer Product Number
6025076
Description
CABLE PULL SWITCH 4PST 3A 240V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Pull Switch 4PST-3NC/1NO 3A (AC), 2A (DC) 240V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off, Off-On
Manufacturer
SICK, Inc.
Current Rating (Amps)
3A (AC), 2A (DC)
Series
Voltage Rating - AC
240V
Packaging
Bulk
Voltage Rating - DC
24V
Part Status
Active
Ingress Protection
IP66 - Dust Tight, Water Resistant
Circuit
4PST-3NC/1NO
Operating Temperature
-25°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,463.89000¥3,463.89
5¥3,020.84800¥15,104.24
10¥2,847.52500¥28,475.25
25¥2,633.08760¥65,827.19
Manufacturers Standard Package