
6025062 | |
|---|---|
DigiKey Part Number | 1882-6025062-ND |
Manufacturer | |
Manufacturer Product Number | 6025062 |
Description | INTERLOCK SOLENOID RELEASE 3PST |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Solenoid Release Interlock 3PST-NC |
Datasheet | Datasheet |
Category | Voltage - Supply 20.4 ~ 26.4VDC |
Manufacturer SICK, Inc. | Holding Force 102kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Conduit Thread Size M20 |
Type Solenoid Release | Operating Temperature -20°C ~ 60°C |
Circuit 3PST-NC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Current Rating (Amps) 3A (AC), 2A (DC) | Approval Agency CCC, CE, cULus |
Voltage Rating 240VAC, 24VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,593.90000 | ¥4,593.90 |
| 5 | ¥4,006.15200 | ¥20,030.76 |
| 10 | ¥3,776.18800 | ¥37,761.88 |
| 25 | ¥2,932.95440 | ¥73,323.86 |











