
6022052 | |
|---|---|
DigiKey Part Number | 1882-6022052-ND |
Manufacturer | |
Manufacturer Product Number | 6022052 |
Description | SAFETY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock |
Datasheet | Datasheet |
Category | Actuator Type Non-Contact |
Manufacturer SICK, Inc. | Termination Style Cable with Connector (M12) |
Series | Features Status Indicator |
Packaging Bulk | Must Operate 18 ~ 19mm |
Part Status Active | Must Release 40 ~ 58mm |
Type RFID | Conduit Thread Size M12 |
Current Rating (Amps) 400mA (DC) | Operating Temperature -20°C ~ 55°C |
Voltage Rating 24VDC | Ingress Protection IP67 - Dust Tight, Waterproof |
Voltage - Supply 18 ~ 27VDC | Approval Agency CE, cULus, EAC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9,606.01000 | ¥9,606.01 |
| 5 | ¥9,122.98000 | ¥45,614.90 |
| 10 | ¥8,644.62700 | ¥86,446.27 |










