Proximity Optical Sensor 0" ~ 0.031" (0mm ~ 0.8mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6021575

DigiKey Part Number
1882-6021575-ND
Manufacturer
Manufacturer Product Number
6021575
Description
SENSOR PROXIMITY 0"-0.031" PNP
Customer Reference
Detailed Description
Proximity Optical Sensor 0" ~ 0.031" (0mm ~ 0.8mm) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
10V ~ 30V
Manufacturer
SICK, Inc.
Output Configuration
PNP
Series
Connection Method
Cable
Packaging
Bulk
Ingress Protection
IP67
Part Status
Obsolete
Cable Length
196.85" (5m)
Sensing Method
Proximity
Operating Temperature
-25°C ~ 70°C
Sensing Distance
0" ~ 0.031" (0mm ~ 0.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1101831SICK, Inc.21882-1101831-ND¥1,013.39000MFR Recommended
In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,614.14000¥1,614.14
5¥1,509.34000¥7,546.70
Manufacturers Standard Package