Retroreflective Optical Sensor 1.969" ~ 145.669" (50mm ~ 3.7m) NPN - Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6013626

DigiKey Part Number
1882-6013626-ND
Manufacturer
Manufacturer Product Number
6013626
Description
RETRO-REFL SENS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 1.969" ~ 145.669" (50mm ~ 3.7m) NPN - Dark-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
SICK, Inc.
Response Time
2ms
Series
Output Configuration
NPN - Dark-ON
Packaging
Bulk
Light Source
Red LED
Part Status
Active
Connection Method
Connector, M12
Sensing Method
Retroreflective
Ingress Protection
IP67
Sensing Distance
1.969" ~ 145.669" (50mm ~ 3.7m)
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,781.67000¥1,781.67
10¥1,711.78000¥17,117.80
Manufacturers Standard Package