Retroreflective Optical Sensor 1.969" ~ 145.669" (50mm ~ 3.7m) PNP - Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6013527

DigiKey Part Number
1882-6013527-ND
Manufacturer
Manufacturer Product Number
6013527
Description
RETRO-REFL SENS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 1.969" ~ 145.669" (50mm ~ 3.7m) PNP - Dark-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
SICK, Inc.
Response Time
2ms
Series
Output Configuration
PNP - Dark-ON
Packaging
Bulk
Light Source
Red LED
Part Status
Active
Connection Method
Connector, M12
Sensing Method
Retroreflective
Ingress Protection
IP67
Sensing Distance
1.969" ~ 145.669" (50mm ~ 3.7m)
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,721.48000¥1,721.48
10¥1,500.98800¥15,009.88
Manufacturers Standard Package