
6012807 | |
|---|---|
DigiKey Part Number | 1882-6012807-ND |
Manufacturer | |
Manufacturer Product Number | 6012807 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.118" ~ 3.937" (3mm ~ 100mm) PNP - Dark-ON |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer SICK, Inc. | Response Time 2ms |
Series | Output Configuration PNP - Dark-ON |
Packaging Bulk | Light Source Infrared LED |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Proximity | Ingress Protection IP67 |
Sensing Distance 0.118" ~ 3.937" (3mm ~ 100mm) | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,627.55000 | ¥1,627.55 |
| 10 | ¥1,549.29800 | ¥15,492.98 |














