
6012146 | |
|---|---|
DigiKey Part Number | 1882-6012146-ND |
Manufacturer | |
Manufacturer Product Number | 6012146 |
Description | SENSOR MIT LEITUNG 15M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock |
Datasheet | Datasheet |
Category | Termination Style Cable Leads |
Manufacturer SICK, Inc. | Must Operate 5 ~ 10mm |
Series | Must Release 23 ~ 32mm |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Type RFID | Approval Agency CE, cULus, EAC, RCM |
Actuator Type Non-Contact |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,795.25000 | ¥1,795.25 |











