Duct Tape Tape Adhesive Orange 0.98" (25.00mm) X 82' (25.0m) 27 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5337868

DigiKey Part Number
1882-1724-ND
Manufacturer
Manufacturer Product Number
5337868
Description
TAPE DUCT ORNG 0.98"X27YDS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Duct Tape Tape Adhesive Orange 0.98" (25.00mm) X 82' (25.0m) 27 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backing, Carrier
Fabric
Manufacturer
SICK, Inc.
Width
0.98" (25.00mm)
Series
Length
82' (25.0m) 27 yds
Packaging
Box
Color
Orange
Part Status
Active
Usage
Marking
Tape Type
Duct Tape
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥350.62000¥350.62
5¥322.25200¥1,611.26
10¥311.69900¥3,116.99
25¥299.08680¥7,477.17
50¥290.45400¥14,522.70
100¥282.53260¥28,253.26
500¥242.00678¥121,003.39
Manufacturers Standard Package