Optical Sensor 3.937" (100mm) Push-Pull, NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1095594

DigiKey Part Number
1882-1095594-ND
Manufacturer
Manufacturer Product Number
1095594
Description
OPTICAL LINE GUIDANCE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Sensor 3.937" (100mm) Push-Pull, NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
Push-Pull, NPN/PNP
Manufacturer
SICK, Inc.
Light Source
Blue (450nm)
Series
Connection Method
Connector, M12
Packaging
Bulk
Ingress Protection
IP67
Part Status
Active
Adjustment Type
Fixed
Sensing Distance
3.937" (100mm)
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
18V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10,011.27000¥10,011.27
10¥8,609.44800¥86,094.48
Manufacturers Standard Package