Wide Angle Lens F1.4 ~ F16 1" C-Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5327524

DigiKey Part Number
1882-5327524-ND
Manufacturer
Manufacturer Product Number
5327524
Description
LENSES AND ACCESSORIES, C-MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wide Angle Lens F1.4 ~ F16 1" C-Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Focal Length
25.0mm
Manufacturer
SICK, Inc.
Focal Ratio
F1.4 ~ F16
Packaging
Bulk
Compatible Sensor Size (Max)
1"
Part Status
Active
Mounting Type
C-Mount
Type
Wide Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15,688.62000¥15,688.62
Manufacturers Standard Package