New at DigiKey
Image for 2145656 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2145656

DigiKey Part Number
1882-2145656-ND
Manufacturer
Manufacturer Product Number
2145656
Description
CONNECTORS AND CABLES, YF2A14-03
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
SICK, Inc.
2nd Connector Type
Wire Leads
Packaging
Bulk
Length
9.84' (3.00m)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Plug
Cable Type
Round
1st Connector Gender
Female Sockets
Cable Material
Polyurethane (PUR)
1st Connector Number of Positions
4
Color
Black
1st Connector Number of Positions Loaded
All
Shielding
Unshielded
1st Connector Shell Size - Insert
M12
Ingress Protection
IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Orientation
A
Usage
Industrial Environments
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥232.12000¥232.12
Manufacturers Standard Package