Inductive Proximity Sensor 1.181" (30mm) IP68 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Proximity Sensor 1.181" (30mm) IP68 Cylinder, Threaded - M18
Introducing the IMX: 4X Range Inductive Sensors That Prevent Costly Damage

1107441

DigiKey Part Number
1882-1107441-ND
Manufacturer
Manufacturer Product Number
1107441
Description
IMX18-30NPSZC0S INDUCT.PROXIM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 1.181" (30mm) IP68 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
SICK, Inc.
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 30V
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 75°C
Sensor Type
Inductive
Ingress Protection
IP68
Sensing Distance
1.181" (30mm)
Indicator
LED
Output Type
PNP-NO, 3-Wire
Package / Case
Cylinder, Threaded - M18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,487.62000¥1,487.62
Manufacturers Standard Package