Circular Cable Assembly Shielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2129306

DigiKey Part Number
1882-2129306-ND
Manufacturer
Manufacturer Product Number
2129306
Description
CIRC CBL 4POS RCPT TO RCPT 16.4'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
4
Manufacturer
SICK, Inc.
2nd Connector Number of Positions Loaded
All
Packaging
Bulk
2nd Connector Shell Size - Insert
M12
Part Status
Active
2nd Connector Orientation
D
1st Connector Type
Receptacle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
16.40' (5.00m)
1st Connector Number of Positions
4
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Shell Size - Insert
M12
Cable Material
Thermoplastic Elastomer (TPE)
1st Connector Orientation
D
Color
Teal
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Shielded
2nd Connector Type
Receptacle
Ingress Protection
IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof
2nd Connector Gender
Male Pins
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥913.50000¥913.50
10¥776.53600¥7,765.36
25¥727.95800¥18,198.95
50¥693.25560¥34,662.78
100¥663.97730¥66,397.73
Manufacturers Standard Package