Proximity Optical Sensor Dark-On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1098048

DigiKey Part Number
1882-1098048-ND
Manufacturer
Manufacturer Product Number
1098048
Description
MINIATURE PHOTOELECTRIC SENSORS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor Dark-On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
Dark-On
Manufacturer
SICK, Inc.
Light Source
Red (650nm)
Series
Connection Method
Cable with Connector
Packaging
Bulk
Ingress Protection
IP67
Part Status
Active
Cable Length
11.81" (300.00mm)
Sensing Method
Proximity
Adjustment Type
Adjustable, 5-Turn Potentiometer
Voltage - Supply
10V ~ 30V
Operating Temperature
-30°C ~ 55°C
Response Time
625µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,202.16000¥2,202.16
10¥1,934.19200¥19,341.92
Manufacturers Standard Package