
2118270 | |
|---|---|
DigiKey Part Number | 1882-2118270-ND |
Manufacturer | |
Manufacturer Product Number | 2118270 |
Description | VISION LIGHT RESALE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring White |
Datasheet | Datasheet |
Category | Type Ring |
Manufacturer SICK, Inc. | Color White |
Packaging Bulk | Outer Diameter 2.362" (60.00mm) Dia |
Part Status Active | Outer Diameter - Emitting Surface 1.890" (48.00mm) Dia |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12,698.35000 | ¥12,698.35 |














