Bar Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2118252

DigiKey Part Number
1882-2118252-ND
Manufacturer
Manufacturer Product Number
2118252
Description
VISION LIGHT RESALE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bar Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
4.450" (113.03mm)
Manufacturer
SICK, Inc.
Width
1.340" (34.04mm)
Packaging
Bulk
Height
0.790" (20.07mm)
Part Status
Active
Length - Emitting Surface
3.937" (100.00mm)
Type
Bar
Width - Emitting Surface
1.181" (30.00mm)
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16,077.16000¥16,077.16
Manufacturers Standard Package