Circular Cable Assembly Unshielded 65.6' (20.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2095844

DigiKey Part Number
1882-2095844-ND
Manufacturer
Manufacturer Product Number
2095844
Description
CIRC CBL 5POS RCPT TO PLUG 65.6'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
5
Manufacturer
SICK, Inc.
2nd Connector Number of Positions Loaded
All
Packaging
Bulk
2nd Connector Shell Size - Insert
M12
Part Status
Active
2nd Connector Orientation
A
1st Connector Type
Receptacle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
65.6' (20.0m)
1st Connector Number of Positions
5
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Shell Size - Insert
M12
Cable Material
Polyurethane (PUR)
1st Connector Orientation
A
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Unshielded
2nd Connector Type
Plug
Ingress Protection
IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof
2nd Connector Gender
Female Sockets
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,020.10000¥1,020.10
10¥867.15000¥8,671.50
25¥812.90760¥20,322.69
50¥774.15600¥38,707.80
100¥749.15830¥74,915.83
Manufacturers Standard Package