
2095779 | |
|---|---|
DigiKey Part Number | 1882-2095779-ND |
Manufacturer | |
Manufacturer Product Number | 2095779 |
Description | CBL 8POS PLUG RA TO WIRE 6.56' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 8 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥427.64000 | ¥427.64 |
| 10 | ¥363.46600 | ¥3,634.66 |
| 25 | ¥340.71720 | ¥8,517.93 |
| 50 | ¥324.46660 | ¥16,223.33 |
| 100 | ¥308.99850 | ¥30,899.85 |
| 250 | ¥289.68144 | ¥72,420.36 |





















