
2095754 | |
|---|---|
DigiKey Part Number | 1882-2095754-ND |
Manufacturer | |
Manufacturer Product Number | 2095754 |
Description | CBL 3POS PLUG RA TO WIRE 32.8' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 32.8' (10.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 3 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥392.99000 | ¥392.99 |
| 10 | ¥334.03300 | ¥3,340.33 |
| 25 | ¥313.12840 | ¥7,828.21 |
| 50 | ¥298.19300 | ¥14,909.65 |
| 100 | ¥283.97350 | ¥28,397.35 |
| 250 | ¥266.22176 | ¥66,555.44 |

















