Retroreflective Optical Sensor 0" ~ 393.701" (0m ~ 10m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1223080

DigiKey Part Number
1882-1223080-ND
Manufacturer
Manufacturer Product Number
1223080
Description
SMALL PHOTOELECTRIC SENSORS, W16
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0" ~ 393.701" (0m ~ 10m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Series
Light Source
Red (635nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP66
Sensing Method
Retroreflective
Adjustment Type
Teaching Method
Sensing Distance
0" ~ 393.701" (0m ~ 10m)
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,807.42000¥2,807.42
10¥2,488.01200¥24,880.12
Manufacturers Standard Package