Light Curtain
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1222944

DigiKey Part Number
1882-1222944-ND
Manufacturer
Manufacturer Product Number
1222944
Description
LIGHTGRID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Beam Pitch
5mm
Manufacturer
SICK, Inc.
Operating Range
0.2m ~ 3.5m
Series
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Operating Temperature
-30°C ~ 55°C
Part Status
Active
Voltage - Supply
19.2 ~ 28.8VDC
Number of Beams
120
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40,465.25000¥40,465.25
Manufacturers Standard Package