Retroreflective Optical Sensor 0" ~ 118.110" (0m ~ 3m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1221946

DigiKey Part Number
1882-1221946-ND
Manufacturer
Manufacturer Product Number
1221946
Description
MULTITASK PHOTOELECTRIC SENSORS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0" ~ 118.110" (0m ~ 3m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
3ms
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Series
Light Source
Red (635nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP66, IP67
Sensing Method
Retroreflective
Adjustment Type
Teaching Method
Sensing Distance
0" ~ 118.110" (0m ~ 3m)
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,930.49000¥4,930.49
10¥4,443.93200¥44,439.32
Manufacturers Standard Package